TE Connectivity 832M1-0100

+/-100G AC 3-AXIS Board M Accelerometer
$ 183.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 832M1-0100.

IHS

Datasheet2 pages1 year ago

Sager Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+15.34%

CAD Models

Download TE Connectivity 832M1-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-15
LTD Date2023-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 832M1-0100 provided by its distributors.

+/-100G AC 3-AXIS BOARD M ACCELEROMETER
+/-100G AC 3-AXIS BOARD M ACCELEROMETER Part Number: 832M1-0100 | Internal Number: 832M1-0100 | TE Connectivity
Box / 3-Axis, Low-power, Board-mount, AC Resp Accel, 100g F.S.
Accelerometer Triple ±200g 3.3V/5V 6.25mV/g 5-Pin CSMD
Tri-Axis Piezo Film Accelerometer
Accelerometers AC Resp Accel 3-Axis LP Bd-mt 100g
6KHz 12.5(mV/g) IEPE 3.3V 5.5V X,Y,Z ¡À100g SMD 14.48mm*18.8m*4.3mm
SENSOR;ACCELEROMETER 832M1 100G;VIBRATION;832M1-0100
MODEL 832M1, ACCEL, 100G RANGE
ACCELEROMETER, +/-100G, TRIPLE, 5.5VDC;; ACCELEROMETER, +/-100G, TRIPLE, 5.5VDC; Supply Voltage Max: 5.5VDC; Sensor Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Sensitivity (V/g): -; No. of Axes: 3; Product Range: 832M1 Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty