TE Connectivity 830M1-0025

Accelerometer Triple ±25g 3.3V 50mV/g 12-Pin CLLCC T/R
$ 191.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 830M1-0025.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
+236%

CAD Models

Download TE Connectivity 830M1-0025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 830M1-0025 provided by its distributors.

Accelerometer Triple ±25g 3.3V 50mV/g 12-Pin CLLCC T/R
Accelerometer, 0.05V/G, 5.5V, Lcc; Sensing Range - Accelerometer:± 25G; Sensitivity Typ:50Mv/G; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; No. Of Axes:3; Sensor Case/Package:Lcc; Operating Temperature Min:-40°C Rohs Compliant: Yes |Te Connectivity 830M1-0025
830M1-0025 Triaxial 25g Tape Reel 150pc Accelerometer Type: 3-Wire Voltage Vibration Sensor Product Type: Piezoelectric Accelerometer Number of Sensing Axes: Triaxial Frequency Response: 2 to 15000 Hz Full Scale Output Voltage: ±1.25 VDC Model 830M1 Triaxial Smt Accelerometer | 3-Wire Voltage Piezoelectric Accelerometer Triaxial 2 to 15000 Hz | Part Number: 830M1-0025 | Internal Number: 20011422-00 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty