TE Connectivity 828986-1

Accessories; 828986-1; TE CONNECTIVITY; Brown; IP57; 12.5 mm; Silicone
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 828986-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-21.19%

CAD Models

Download TE Connectivity 828986-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 828986-1 provided by its distributors.

Accessories; 828986-1; TE CONNECTIVITY; Brown; IP57; 12.5 mm; Silicone
Connector AccessoriesCavity Plug Straight Silicone Brown Loose
Cavity Plug Silicone Elastomer Brown for Up to 3.7 mm Insulation Diameter Circular & DIN Connectors
Automotive Connectors 2.5Mm System Cavity Plug
Dicht-Stopfen |Amp Te Connectivity 828986-1
1.5/2.5/4.0mm Pin Diameter Connector System
DICHT-STOPFEN Seal Material: Silicone Operating Temperature (Max): 167 °F 158 °F 176 °F 212 °F 221 °F 230 °F 257 °F 248 °F 194 °F 185 °F 149 °F Operating Temperature (Max): 105 °C 85 °C 100 °C 90 °C 65 °C 125 °C 120 °C 110 °C 80 °C 70 °C 75 °C Contains Lubricant: No Primary Product Color: Brown Silicone 167 °F | Automotive Seal & Cavity Plug | Part Number: 828986-1 | Internal Number: 828986-1 | Brown | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty