TE Connectivity 822516-7

IC Socket, PLCC32, 32 Contact(s), 1.27mm Term Pitch, Surface Mount
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 822516-7.

IHS

Datasheet2 pages15 years ago

Master Electronics

Verical

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 822516-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 822516-7 provided by its distributors.

IC Socket, PLCC32, 32 Contact(s), 1.27mm Term Pitch, Surface Mount
PLUG SURFACE MOUNT LEAD FREE VERSION | CONN SOCKET PLCC 32POS TIN
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube
SOCKET, PLCC, 32 POSITION, LOW PROFILE, SURFACE MOUNT
TYCO PLCC LF SMT 32P TUB;6820 MOQ / 3410 SQ
Memory Sockets PLCC 32 POS SMT
822516-7,PLCC,LF,SMT,32P,TUBE <AZ
CONNECTOR, PLCC SOCKET; No. of Contacts:32Contacts; Connector Type:PLCC Socket; Pitch Spacing:1.27mm; Product Range:-; Row Pitch:1.27mm; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Connector Mo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 822516-7.