TE Connectivity 806124-SF

806124-SF, Te Connectivity / Schaffner
$ 572.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 806124-SF.

Master Electronics

Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
-42.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 806124-SF provided by its distributors.

806124-SF, TE CONNECTIVITY / SCHAFFNER
LINE FLTR 480VAC 120A CHASS MNT
Three Phase EMI Filter
480V 120A CHASSIS MOUNT
120 A 520 VAC
PWR LINE FILTER, 3 PH+NEUTRAL, 120A/520V; Current Rating: 120A; Voltage Rating: 520VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 1mA; Product

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806124SF