TE Connectivity 806109-SF

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Chassis Mount
$ 193.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 806109-SF.

Master Electronics

Datasheet3 pages11 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+99.29%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 806109-SF provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Chassis Mount
FN3258 Series 30 A 480 VAC Three Phase EMC/EMI Line Filter Terminal Block
806109-SF, TE CONNECTIVITY/AMP BRAND
FILTER, 3 PHASE, 30A; Current Rating: 30A; Voltage Rating: 480VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806109SF