TE Connectivity 805M1-0020-01

Sensor, Model 805M1 Accelerometer, Vibration, 805M1-0020-01
$ 155.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 805M1-0020-01.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-23.47%

CAD Models

Download TE Connectivity 805M1-0020-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 805M1-0020-01 provided by its distributors.

SENSOR, MODEL 805M1 ACCELEROMETER, VIBRATION, 805M1-0020-01
ACCELEROMETER, +/-20G, SINGLE, 5.5VDC; S; ACCELEROMETER, +/-20G, SINGLE, 5.5VDC; Supply Voltage Max: 5.5VDC; Sensor Mounting: Through Hole; Operating Temperature Min: 40°C; Operating Temperature Max: 100°C; Sensitivity (V/g): -; No. of Axes: 1; Product Range: 805M1 Series
Accelerometer, +/-20G, Single, 5.5Vdc; Sensing Range - Accelerometer:± 20G; Sensitivity Typ:100Mv/G; Supply Voltage Min:-; Supply Voltage Max:5.5Vdc; No. Of Axes:1; Sensor Case/Package:-; No. Of Pins:3 Pin; Output Interface:- Rohs Compliant: Yes |Te Connectivity Sensors 805M1-0020-01
805M1-0020-01 TO-5 Accelerometer Accelerometer Type: 3-Wire Voltage Vibration Sensor Product Type: Piezoelectric Accelerometer Number of Sensing Axes: Uniaxial Frequency Response: 1 to 8000 Hz Full Scale Output Voltage: ±2 VDC 3-Wire Voltage Piezoelectric Accelerometer Uniaxial 1 to 8000 Hz | Part Number: 805M1-0020-01 | Internal Number: 805M1-0020-01 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty