TE Connectivity 805M1-0020

Accelerometer Single ±20g 3.3V/5V 100mV/g 3-Pin TO-5
$ 152.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 805M1-0020.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-10.24%

CAD Models

Download TE Connectivity 805M1-0020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 805M1-0020 provided by its distributors.

Accelerometer Single ±20g 3.3V/5V 100mV/g 3-Pin TO-5
SENSOR;MODEL 805M1 ACCELEROMETER;VIBRATION;805M1-0020
ACCELEROMETER 20G ANALOG TO5-3
Box / Wideband, High-Res, AC Resp Accel, 20g F.S., 3 to 5.5Vdc
Accelerometers AC Resp Accel WB Hi-Res 20g FS
ACCELERATION SENSOR, 5.5V, THROUGH HOLE;
805M1-0020, TE CONNECTIVITY SENSORS
805M1-0020 TO-5 Accelerometer Accelerometer Type: 3-Wire Voltage Vibration Sensor Product Type: Piezoelectric Accelerometer Number of Sensing Axes: Uniaxial Frequency Response: 1 to 8000 Hz Full Scale Output Voltage: ±2 VDC 3-Wire Voltage Piezoelectric Accelerometer Uniaxial 1 to 8000 Hz | Part Number: 805M1-0020 | Internal Number: 805M1-0020 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty