TE Connectivity 802514-SF

802514-SF, Te Connectivity / Schaffner
$ 36.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 802514-SF.

Master Electronics

Datasheet6 pages6 years ago

Farnell

Inventory History

3 month trend:
+84.52%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 802514-SF provided by its distributors.

802514-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 10A CHAS
Single Phase EMI Filter
250V 10A CHASSIS MOUNT
10 A 250 VAC FASTON
FILTER, MEDICAL, 10A, CHASSIS MOUNT; Current Rating: 10A; Voltage Rating: 250V; Filter Type: Medical; Filter Terminals: Quick Connect; Inductance Min: 8mH; Capacitance: 0.47µF; Leakage Current Max: 2000pA; Product Range: -; SVHC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802514SF