TE Connectivity 802442-SF

FN2090 Series 10 A 110/250 VAC Single Phase EMC/EMI Line Filter Terminal Block
$ 31.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 802442-SF.

Master Electronics

Datasheet6 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-21.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 802442-SF provided by its distributors.

FN2090 Series 10 A 110/250 VAC Single Phase EMC/EMI Line Filter Terminal Block
802442-SF, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter
250V 10A CHASSIS MOUNT
802442 10 AMP GENERAL
10 A 250 VAC FASTON
FILTER, 1 PH, 10A, CHASSIS MOUNT; Current Rating: 10A; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 8mH; Capacitance: 0.47µF; Leakage Current Max: 0.67µA; Product Range: FN 2090

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802442SF