TE Connectivity 802110-SF

802110-SF, Te Connectivity / Schaffner
$ 327.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 802110-SF.

Master Electronics

Datasheet4 pages7 years ago

Farnell

Inventory History

3 month trend:
+194%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 802110-SF provided by its distributors.

802110-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 55A CHASSIS MOUNT
Three Phase EMI Filter
802110 55 Amp 3 Phase
55 A 480 VAC STB TERM 34
POWER LINE FILTER, 3 PHASE, 55A, 0.033A; Current Rating: 55A; Voltage Rating: 480VAC; Filter Type: EMI, RFI; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802110SF