TE Connectivity 800618-SF

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount
$ 41.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 800618-SF.

Master Electronics

Datasheet5 pages12 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 800618-SF provided by its distributors.

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 12A 2-
LINE FILTER 250VAC 12A CHASS MNT
FILTER, 12A, MULTI STAGE, CHASSIS; Current Rating: 12A; Voltage Rating: 250VAC; Filter Type: General Purpose; Filter Terminals: Quick Connect; Inductance Min: 580µH; Capacitance: 0.47µF; Leakage Current Max: 734µA; Product Rang

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800618SF