TE Connectivity 800580-SF

800580-SF, TE Connectivity / AMP Brand
$ 29.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 800580-SF.

Master Electronics

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 800580-SF provided by its distributors.

800580-SF, TE Connectivity / AMP Brand
LINE FILTER 110V/250VAC 1A CHASS
Single Phase EMI Filter
250V 1A CHASSIS MOUNT
FILTER, 1A, MULTI STAGE, CHASSIS; Current Rating: 1A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 22mH; Capacitance: 0.33µF; Leakage Current Max: 734µA; Product Range: -; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800580SF