TE Connectivity 800471-SF

800471-SF, Te Connectivity/amp Brand
$ 163.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 800471-SF.

Master Electronics

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 800471-SF provided by its distributors.

800471-SF,TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 30A CHASS MNT
Single Phase EMI Filter
30 A 250 VAC STB TERM 33
250V 30A CHASSIS MOUNT
FILTER, 30A, MOTOR DRIVE; Current Rating: 30A; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Filter Terminals: Safety; Inductance Min: 1.3mH; Capacitance: -; Leakage Current Max: 5.2mA; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800471SF