TE Connectivity 800089-SF

Single Phase EMI Filter, 440V, 50Hz
$ 55.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 800089-SF.

Master Electronics

Datasheet4 pages12 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 800089-SF provided by its distributors.

Single Phase EMI Filter, 440V, 50Hz
800089-SF,TE CONNECTIVITY/AMP BRAND
LINE FILTER 20A CHASSIS MOUNT
20 A 440 VAC SCREW
PWR LINE FILTER, 3 PH+NEUTRAL, 20A, 440V; Current Rating: 20A; Voltage Rating: 440VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 290µA; Produc

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800089SF