TE Connectivity 8-328394-1

PIDG 22-16 AWG Straight Closed Barrel Insulation Support Spade Tongue Terminal
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-328394-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-328394-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 8-328394-1 provided by its distributors.

PIDG 22-16 AWG Straight Closed Barrel Insulation Support Spade Tongue Terminal
Spade Tongue Terminal 16-22AWG 18.47mm 4.62mm Tin Loose Piece
Ring and Spade Tongue Terminals
TE Connectivity 8-328394-1 批头手柄
RS APAC
CONN SPADE TERM 16-22AWG #2 RED
TERMINAL, SPADE/FORK, #2, CRIMP, RED; Pr; TERMINAL, SPADE/FORK, #2, CRIMP, RED; Product Range: PIDG Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Stud Size - Metric: M2; Stud Size -
PIDG SPD 22-16COMM 22-18MIL 2 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #2 M2 Spade Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 8-328394-1 | Internal Number: 8-328394-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty