
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 8-2176311-7 | 1,000 | 1K | |||||||||
| Onlinecomponents.com | 8-2176311-7 | 1,000 | 1K | Bulk | ||||||||
| Newark | RP73PF1E9K09BTDF | 282 | 1 | Cut Tape | ||||||||
| Avnet | 73AC1899 | 282 | 1 | 11h | ||||||||
| TME | 821763117-TEC | 1,000 | 1K | 22h |
Download datasheets and manufacturer documentation for TE Connectivity 8-2176311-7.
Download TE Connectivity 8-2176311-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 8-2176311-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 8-2176311-7.