Descriptions of TE Connectivity 8-1879126-0 provided by its distributors.
Res Thin Film 0402 210 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 210ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 210 Ω, 0.063 W, ±0.1 %, 8-1879126-0
Thin Film Resistors-Smd Rn 0402 210R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E210RBTDF
RES, 210R, 0.1%, 0.063W, 0402, THIN FILM
210 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 210R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 210ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 210R 0.1% 10PPM 1K RL Resistance Value: 210 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 210 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E210RBTDF | Internal Number: 8-1879126-0 | TE Connectivity | Holsworthy