
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SMW3270RJT | 637 | 1 | Cut Tape | ||||||||
| DigiKey | A131708CT-ND | 1,550 | 1 | Cut Tape | ||||||||
| TTI | 8-1879021-3 | 2,000 | 1K | Tape & Reel | 15h | |||||||
| Interstate Connecting Components | 8-1879021-3 | 0 | 9h | |||||||||
| Heilind Asia | 8-1879021-3 | 0 | 3h |
Download TE Connectivity 8-1879021-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 8-1879021-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: