TE Connectivity SBCHE154K7J

Fixed Resistor, Wire Wound, 17W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE154K7J.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-56.39%

CAD Models

Download TE Connectivity SBCHE154K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1623728-3
TE Connectivity 2-1623728-3 High Power Wirewound Resistor 4.7 kΩ 11 W 5% Radial
TE ConnectivitySBCHE64K7J
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE44K7J
Res, 4K7, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-0
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
Stackpole ElectronicsRSMF1JT4K70
Fixed Resistor, Metal Oxide, 1W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT4K70
Fixed Resistor, Metal Oxide, 3W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623728-3
TE Connectivity 2-1623728-3 High Power Wirewound Resistor 4.7 kΩ 11 W 5% Radial
TE ConnectivitySBCHE64K7J
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE44K7J
Res, 4K7, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-0
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 4700ohm, 108.397V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE154K7J provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 4.7K Ohm 5% 17W ±200ppm/C Ceramic AXL Box/Loose
RESISTOR, WIREWOUND, RES 4.7 KILOHMS, PWR-RTG 17 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 17 W 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 17 W Through-Hole Resistor | 4.7K Ω Wire Wound Power Resistor 5 % | TE Connectivity |
RES, 4K7, 5%, 17W, AXIAL, WIREWOUND; Resistance: 4.7kohm; Product Range: SBC Series; Power Rating: 17W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 282.7V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623729-2