TE Connectivity 8-1609095-9

Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount
$ 14.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1609095-9.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download TE Connectivity 8-1609095-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 8-1609095-9 provided by its distributors.

Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount
FILTER, SINGLE PHASE, EMI, 2A, 280UA; Current Rating:2A; Voltage Rating:277V; Filter Type:EMI, RFI; Terminals:Wire Leaded; Inductance Min:-;
Filter Applications:General Purpose; Voltage Rating:277Vac; Current Rating:2A; No. Of Phases:-; No. Of Stages:-; Filter Input Terminals:Wire Leaded; Filter Output Terminals:Wire Leaded; Product Range:Fb Series; Filter Type:Emi, Rfi Rohs Compliant: Yes |Corcom Te Connectivity 2FB3.
2FB3=F8361 Current Rating: 2 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Single Phase Filters & Corcom Fb Series | 2 A Wire Lead .12 mA | Part Number: 2FB3 | Internal Number: 8-1609095-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FB3
  • 2FB3.
  • 8-1609095-9 .