Descriptions of TE Connectivity 6-1393114-7 provided by its distributors.
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT(38.89x35.71x49.99)mm Socket Industrial Relay
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 20 A, 240 V (AC), monostable, 6-1393114-7
Electromechanical Relay DPDT 20A 120VAC 1.7KOhm Plain Case
Industrial Relays Dpdt 20A 120Vac Relay; |Te Connectivity Amp 6-1393114-7
KUHP General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Special Order: KUHP-11A11-120=KU Part Number: KUHP-11A11-120 | Internal Number: 6-1393114-7 | TE Connectivity
Socket, Plug-In Relay, 20 A, Solder, Quick Connect
Universal relay base mount 38.9mm*35.7mm*48.4mm
Industrial Relays (General Purpose)
TE Connectivity 6-1393114-7 非闩锁继电器
RS APAC
OUTPUT AC MODULE 3A120V AC- 5V DC IP
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE DPDT 20A 120V
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance, Potter & Brumfield KUHP