TE Connectivity 8-1437719-1

Conn Shielded Circular Subminiature PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 20.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1437719-1.

IHS

Datasheet4 pages1 year ago

TME

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-13.42%

CAD Models

Download TE Connectivity 8-1437719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E16-10P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy

Descriptions

Descriptions of TE Connectivity 8-1437719-1 provided by its distributors.

Conn Shielded Circular Subminiature PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Avnet Japan
T01-0580-P03-MALE REC PANEL MOUNT SOLDER
Circular Connector, 3 Contact(s), Brass, Male, Plug
Standard Circular Connector PIN HDR 3P 3A SOLDER
Panel plug, 3 pole, solder cup, screw locking, straight, 8-1437719-1
3 POLE PANEL MOUNT CONNECTOR PLUG, MALE CONTACTS
T01-0580-P03=INDUSTRIAL CONNEC
8-1437719-1, TE CONNECTIVITY/AMP BRAND
CONN PLUG MALE 3POS SOLDER CUP
PLUG, PANEL MOUNT, 3WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Copper
Special Order: T01-0580-P03-MALE REC PANEL MOUNT SOLDER Connector System: Wire-to-Board Circular Connector Type: Circular Connector Plug Sealable: Yes Contact Current Rating (Max): 3 A Circuit Application: Signal Wire-to-Board Circular Connector Plug 3 A | Standard Circular Connector | Part Number: 8-1437719-1 | Internal Number: 8-1437719-1 | Alias Number: T01-0580-P03 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814377191
  • T01-0580-P03