Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MY4DC100110S

Relay, plug-in, 14-pin, 4PDT, 5 A, mech indicator, label facility, 100/110 VDC
$ 9.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4DC100110S.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 100/110 VDC
General Purpose Relay, Bracket Mount, Solder Mount, 21.59mm W × 36mm H
TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 100/110 VDC
Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of Omron MY4DC100110S provided by its distributors.

Relay, plug-in, 14-pin, 4PDT, 5 A, mech indicator, label facility, 100/110 VDC
Electromechanical Relay 4PDT 5A 100/110VDC 11.1KOhm Socket
Power Relay 100/110VDC 5A 4PDT(28x21.5x36)mm Socket
Power/Signal Relay, 4PDT, Momentary, 0.01A (Coil), 110VDC (Coil), 900mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, 4PDT, 3A, 110VDC, SOCKET; Contact Configuration:4PDT; Coil Voltage:110VDC; Contact Current:3A; Product Range:MY Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Plug In RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4 DC100/110 (S)
  • MY4 DC100/110(S)
  • MY4-DC100-110(S)
  • MY4-DC100/110(S)
  • MY4-DC100/110-(S)
  • MY4-DC100/110-S
  • MY4-DC100/110S
  • MY4-DC100110(S)
  • MY4-DC100110S
  • MY4DC100/110(S)
  • MY4DC100/110S