Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1415006-1

TE Connectivity Power Relay, RTH Series, 12VDC Coil, 16A Switching, SPDT
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415006-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages15 years ago

element14 APAC

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-34.13%

CAD Models

Download TE Connectivity 8-1415006-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
TE Connectivity5-1415899-4
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity 8-1415006-1 provided by its distributors.

TE Connectivity Power Relay, RTH Series, 12VDC Coil, 16A Switching, SPDT
RTH14012 Series 12 V 360 Ohm 16 A 400 mW Schrack RT1 Power PCB Relay
TE Connectivity RTH14012 Relay 1 Form C SPDT Momentary
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
RTH14012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTH14012 | Internal Number: 8-1415006-1 | TE Connectivity | SCHRACK
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RTH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, VDE; Approval Category: UL Recognised; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 16A; Contact Current Max: 16A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 5000V; Dielectric Voltage Contact to Contact: 1000V; External Depth: 29mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 12.7mm; Flammability Rating: UL94 V-0; Lead Spacing: 5mm; Must Actuate Voltage: 8.4V; Must Release Voltage: 1.2V; Nom Operating Power: 400mW; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Time: 7ms; Relay Type: Power; Release Time: 3ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTH 14012
  • RTH14012