Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1415899-4

Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 1.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415899-4.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Upverter

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1.55%

CAD Models

Download TE Connectivity 5-1415899-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity1-1415538-1
RTH Series General Purpose Power PCB Relay SPDT 16A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 5-1415899-4 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
POWER RELAY, SPDT, 16A, 12VDC, TH; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RZ / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360
RZ03-1C3-D012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 5-1415899-4 | Internal Number: 5-1415899-4 | Alias Number: RZ03-1C3-D012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1415899-4.
  • RZ03-1C3-D012
  • RZ03-1C3-D012.