TE Connectivity 8-1393808-4

Electromechanical Relay 24VDC 890Ohm 2A 6PST-NO (19x30x35.5)mm Plug-In Signal Relay
$ 140.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393808-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 8-1393808-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-19
LTD Date2024-11-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-1393808-6
Electromechanical Relay 24VDC 890Ohm 2A 6PST-NO (( 19mm 30mm 35.5mm)) Plug-In Signal Relay
TE Connectivity5-1393812-2
Electromechanical Relay 24VDC 630Ohm 2A 6PST-NO (30x19x30)mm Socket Signal Relay
TE Connectivity5-1393808-0
Electromechanical Relay 12VDC 220Ohm 2A 6PST-NO (( 19mm 30mm 35.5mm)) Plug-In Signal Relay

Descriptions

Descriptions of TE Connectivity 8-1393808-4 provided by its distributors.

Electromechanical Relay 24VDC 890Ohm 2A 6PST-NO (19x30x35.5)mm Plug-In Signal Relay
V23154D 721B112 Rohs Compliant: Yes |Axicom Te Connectivity 8-1393808-4
RELAY GEN PURPOSE 6PST 2A 24VDC
Communications/Signal PC Board Relays
Low Signal Relays-PCB V23154D 721B112
Special Order: V23154D 721B112 Contact Voltage Rating: 150 VDC Contact Voltage Rating: 125 VAC Coil Power Rating (DC): 647 mW Mounting Type: Socket Screw Mount Terminal Type: PCB-THT Cradle N Relay V23154 | 150 VDC 125 VAC 647 mW Socket | Part Number: 8-1393808-4 | Internal Number: 8-1393808-4 | Alias Number: V23154D 721B112 | TE Connectivity
Power/Signal Relay, 1 Form C, 6PST, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty