TE Connectivity 8-1393808-3

Electromechanical Relay 24VDC 890Ohm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393808-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Factory Futures

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity 8-1393808-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-19
LTD Date2024-11-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-1393808-5
Electromechanical Relay 24VDC 890Ohm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
TE Connectivity3-1393807-7
Electromechanical Relay 24VDC 700Ohm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
TE Connectivity4-1393808-9
Electromechanical Relay 12VDC 220Ohm 2A 4PDT (( 19mm 30mm 35.5mm)) Plug-In Signal Relay

Descriptions

Descriptions of TE Connectivity 8-1393808-3 provided by its distributors.

Electromechanical Relay 24VDC 890Ohm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
TE CONNECTIVITY / AXICOM 8-1393808-3 Signal Relay, Cradle N/V23154 Series, 4PDT, 24 VDC, 2 A, Through Hole, Non Latching
RELAY, SIGNAL, 4PDT, 125VAC, 150VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: 4PDT; Contact Current: 2A; Product Range: Cradle N/V23154 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Sold
Power/Signal Relay, 1 Form C, 4PDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
V23154D 721B110 Signal Relays: 5 Amp & Monostable Dc | Part Number: 8-1393808-3 | Internal Number: 8-1393808-3 | Alias Number: AMPS-8-1393808-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813938083