TE Connectivity 8-1393132-7

Power/Signal Relay, Momentary, 12VDC (Coil), 40A (Contact), DC Input, Panel Mount
$ 293.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393132-7.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

CAD Models

Download TE Connectivity 8-1393132-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / P&BP40C43D12C1-120
Electromechanical Relay DPST-NO-DM/SPST-NC-DB/SPDT 40A 120VDC 2.11KOhm Flange Mount
TE Connectivity3100-20Q18999CL
Electromechanical Relay 24VAC 11Ohm 50A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20T18999C
Electromechanical Relay 120VAC 250Ohm 50A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity / P&BP40P45A12P1-120
Electromechanical Relay SPST-NO-DM/DPST-NC-DB 40A 120VAC Bracket Mount
TE Connectivity / P&BP40P43A12P1-240
Electromechanical Relay DPST-NO-DM/SPST-NC-DB 40A 240VAC Bracket Mount

Descriptions

Descriptions of TE Connectivity 8-1393132-7 provided by its distributors.

Power/Signal Relay, Momentary, 12VDC (Coil), 40A (Contact), DC Input, Panel Mount
Definite Purpose Contactors, 4, 12 VDC Coil Voltage, 40 A, Panel, 2 Form Y, DPST-NC-DB / 2 Form X, DPST-NO-DM, 10-32 Screw, Potter & Brumfield P40
Contactors Product Highlights: Contactor Type = Definite Purpose P40 Series DC Actuating System Number of Poles = 4 Contact Arrangement = 2 Form Y, DPST-NC-DB, 2 Form X, DPST-NO-DM
CONTACTOR, DPST-NO/NC, 600VAC, PANEL; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: 600VAC; Contact Configuration: DPST-NO-DM, DPST-NC-DB; No. of Poles: 4 Pole; Switching Power AC3: -; Switching Current

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393132-7 .
  • P40P48D12P1-12