TE Connectivity 796867-4

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 4.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796867-4.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet12 pages18 years ago
Datasheet109 pages18 years ago
Technical Drawing1 page14 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+2.39%

CAD Models

Download TE Connectivity 796867-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1786420
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Right Angle
Phoenix Contact1785968
Terminal Block, Socket, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of TE Connectivity 796867-4 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
4 Pos Termi-Blok Hdr Vertical Rohs Compliant: Yes |Buchanan Te Connectivity 796867-4
Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
TERMINAL BLOCK, HEADER, 4WAYS, TH
Pluggable Terminal Blocks 4 POS HDR VERTICAL
TERM BLOCK HDR 4POS VERT 5.08MM
4 POS TERMI-BLOK HDR VERTICAL Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 796867-4 | Internal Number: 796867-4 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796867-4 .