TE Connectivity 796380-2

Circular Plastic Connector (cpc) Cable Clamp Shell Size 13 Right Angle Black
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796380-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

IHS

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 796380-2 provided by its distributors.

CIRCULAR PLASTIC CONNECTOR (CPC) CABLE CLAMP SHELL SIZE 13 RIGHT ANGLE BLACK
Standard Circular Connector R/A STRN RLF KIT SIZE 13 CPC
Connector Accessories CPC Clamp Nylon Black Individual
Connector Accessory, Polyamide
796380-2, TE CONNECTIVITY/AMP BRAND
CONN BACKSHELL W/CLAMP SZ 13 BLK
CONN BACKSH W/CLMP SZ13 3/4-20
CABLE CLAMP, SIZE 13, 11.51MM; Connector; CABLE CLAMP, SIZE 13, 11.51MM; Connector Shell Size: 13; Cable Diameter Max: 11.51mm; Strain Relief Material: Nylon (Polyamide); Product Range: CPC Series; For Use With: AMP CPC Serie
R/A STRN RELIEF KIT,SZ 13,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Nylon Primary Product Color: Black Compatible With Connector Shell Size: 13 Cable Entry Diameter: .453 in Cable Clamp Kit Nylon Black 13 | Connector Strain Relief | Part Number: 796380-2 | Internal Number: 796380-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796380-2.