TE Connectivity 796379-2

Circular Plastic Connector (cpc) Cable Clamp Shell Size 11 Right Angle Black
$ 10.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796379-2.

TE Connectivity

Datasheet7 pages10 years ago
Datasheet1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.92%

CAD Models

Download TE Connectivity 796379-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 796379-2 provided by its distributors.

CIRCULAR PLASTIC CONNECTOR (CPC) CABLE CLAMP SHELL SIZE 11 RIGHT ANGLE BLACK
Standard Circular Connector CIRC ACC:11-XX R/A CBL CLMP
TE Connectivity 796379-2 CPC Bullet Connector 1 pc Round Clip
Cable Accessories Clamp Nylon Black Individual
Connector Accessory, Polyamide
CONN BACKSHELL W/CLAMP SZ 11 BLK
CONN BACKSH W/CLMP SZ11 5/8-24
R/A STRN RELIEF KIT,SZ 11,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Nylon Primary Product Color: Black Compatible With Connector Shell Size: 11 Cable Entry Diameter: .329 in Cable Clamp Kit Nylon Black 11 | Connector Strain Relief | Part Number: 796379-2 | Internal Number: 796379-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796379-2 .
  • 796379-2.