TE Connectivity 796332-1

Standard Circular Connector SLD CPC PLUG ASSY 23-16 REV SX
$ 25.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796332-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106A24-5PW
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106A24-5PX
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
ITT / CannonCA3102E24-7P
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 796332-1 provided by its distributors.

Standard Circular Connector SLD CPC PLUG ASSY 23-16 REV SX
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Plug housing, 16 pole, crimp connection, snap lock, straight, 796332-1
Circular Connector, 16 Contact(s), Male, Plug
CIR Connector PLUG SIZE 23 16POS FREE HA; HANGING; Type:Circular Industrial; Series:CPC Series 6;
Conn CPC PIN 16 POS ST Cable Mount 16 Terminal 1 Port
CONN PLG HSG MALE 16POS INLINE
CIRCULAR CONNECTOR PLUG SIZE 23 16 POSITION FREE HANGING; Connector Type:Circular Industrial; Product Range:CPC Series 5; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:16Contacts; Circular Contact Type:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796332-1 .