TE Connectivity 796287-1

CPC Series 1 Free Hanging Receptacle 37 Position Circular Plastic Connector
$ 42.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796287-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Newark

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+14.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192990-1400
Circular Connector, Trident Ringlock Series, Receptacle, 48, Socket, Cable
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
ITT / CannonCA3102E28-21P-B-04
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3126E18-32SW-LC
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126E18-32SY-LC
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 796287-1 provided by its distributors.

CPC Series 1 Free Hanging Receptacle 37 Position Circular Plastic Connector
Product Range:-; Connector Shell Size:23; Contact Gender:Pin; Contact Termination Type:Crimp; Gender:Receptacle RoHS Compliant: No
CIR CONN RCPT SIZE 23 37POS FREE HANGING; Connector Type:Circular Industrial; Series:CPC Series 1; Connector Body Material:Nylon; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Free Hanging; Connector Shell Size:23
RCPT.ASSY,23-37STD SEX FREE HG Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796287-1 | Internal Number: 796287-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796287-1.