TE Connectivity 796286-1

TE Connectivity 796286-1 Standard Circular Connector Female Unshrouded Sealed
$ 23.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796286-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page14 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-61.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol AerospaceD38999/20WD35PN-LC
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 796286-1 provided by its distributors.

TE Connectivity 796286-1 Standard Circular Connector Female Unshrouded Sealed
Conn Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port Package
Product Range:cpc Series 1; Circular Connector Shell Style:panel Mount Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:nylon (Polyamide) Body; Contact Material:- Rohs Compliant: Yes
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange / Sealed Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC1 Poles: 37
RCPT.ASSY,23-37STD SEX SQ.FLNG Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796286-1 | Internal Number: 796286-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796286-1.
  • 796286-1..