TE Connectivity 796075-1

Circular Connector Cable Seal, Natural, AMP CPC Series, AMP CPC Series Circular Connectors
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796075-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page0 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago

IHS

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-17.24%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 796075-1 provided by its distributors.

Circular Connector Cable Seal, Natural, AMP CPC Series, AMP CPC Series Circular Connectors
Connector Seal; Product Range:Cpc Series; For Use With:Circular Connectors; Cable Diameter Max:-; Seal Material:-; Accessory Type:Wire Entry Seal Rohs Compliant: Yes |Te Connectivity Amp 796075-1
NGC SEALING PLUG Connector Seal & Plug Type: Wire Entry Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Natural Operating Temperature (Max): 105 °C Wire Entry Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 796075-1 | Internal Number: 796075-1 | Natural | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796075-1.