TE Connectivity 794912-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794912-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-5.69%

CAD Models

Download TE Connectivity 794912-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of TE Connectivity 794912-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Cap Housing,Latch Lock 6pin(Power) Polyamide (PA),Nylon 20A , 20.57mm*20.83mm
6 POS UMNL CIR CAP HSG The unique design of this connector accomodates the specific needs of the lighting industry. The circular design allows the connector to pass through 7⁄8 inch knock-out holes in electrical fixtures and boxes.  
Plug And Socket Connector Housing; Product Range:Circular Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:-; For Use With:Circular Universal Mate-N-Lok Connectors; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 794912-1
6 POS UMNL CIR CAP HSG Number of Positions: 6 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Circular Power Connector | 6 Housing 600 VDC Wire-to-Wire | Part Number: 794912-1 | Internal Number: 794912-1 | TE Connectivity
RECEPTACLE, HOUSING, 6WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:6; Material, contact:Brass; Plating, contact:Pre-Tin; Series:Circular Matenlok; Contact style:Socket; Mounting type:Free Hanging; Approval category:; Colour:Natural; Current rating:20A; Flammability rating:UL94V-0, UL94V-2; Insulation Resistance:1000MR; Mating cycles, No. of:50; Poles, No. of:6; Resistance, insulation:1000MR; Temp, op. max:65°C; Temp, op. min:-20°C; Voltage rating, AC:600V; Current, max:20A; Housing:Nylon; Housing type:Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty