
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 794785-1 | 68,000 | 5K | |||||||||
| Onlinecomponents.com | 794785-1 | 68,000 | 5K | Bulk | ||||||||
| Verical | 794785-1 | 105,000 | 1K | |||||||||
| TME | 7947851-TEC-0 | 105,000 | 1K | 15h | ||||||||
| Zoro | G300985134 | 1,000 | 7h |
Download TE Connectivity 794785-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 794785-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: