TE Connectivity 794606-2

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794606-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet18 pages14 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages15 years ago

IHS

Master Electronics

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-39.86%

CAD Models

Download TE Connectivity 794606-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.098
Stock
656,031
3,051,655
Authorized Distributors
6
6
Connector Type
Connector, Power, Socket
Socket
Number of Contacts
-
-
Mount
Cable, Socket
Cable
Termination
Crimp
Crimp
Contact Material
Bronze
Bronze
Contact Plating
Gold
Gold, Tin
Housing Material
-
-
Max Current Rating
-
5 A
Max Voltage Rating (AC)
-
250 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-4
TE Connectivity D-Sub Contact, AMPLIMITE HDP-22 Series, Plug, Crimp Termination, Size 22
TE Connectivity1-794612-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity1-88997-2
FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable

Descriptions

Descriptions of TE Connectivity 794606-2 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, SOCKET, 24-20AWG, CRIMP; Available until stocks are exhausted Alternative available
Crimp Terminal, Gold Plated, 20-24 AWG, Push-In Mount, 380nm, 13.73mm L × 2.67mm H
CONN SOCKET 20-24AWG CRIMP GOLD / Socket Contact Gold 20-24 AWG Crimp Stamped
Pin & Socket Connectors MICRO MNL RPT CNT ST Reel of 15000
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel
MICRO MNL RPT CNT STRIP 15AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle Tin 24 – 20 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7946062