TE Connectivity 794231-1

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Brass
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794231-1.

Farnell

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.71%

CAD Models

Download TE Connectivity 794231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 794231-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Brass
Connector Headers and PCB Receptacles 16-20 AWG 20.2mm*4.45mm
Miniature Universal MATE-N-LOK II 20-16 AWG Wire to Cable Crimp Socket Contact
MINI UMNL2 SCKT 20-16AWG LP SN
CONN SOCKET 16-20AWG CRIMP TIN / Socket Contact Tin 16-20 AWG Crimp
Contact SKT Crimp ST Cable Mount 16-20AWG Bag Automotive
Pin&Socket Connectors SOCKET CON 20-16AWG Tin
.163 Centerline 600 V 9.5 A max.
Contact, Socket, Crimp, 20-16Awg; Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Te Connectivity Amp 794231-1
MINI UMNL2 SCKT 20-16AWG LP SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 794231-1 | Internal Number: 794231-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty