Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776491-1

CONN SOCKET 14-18AWG CRIMP GOLD / Socket Contact Gold 14-18 AWG Crimp Stamped
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776491-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 776491-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.457
Stock
120,155
265,270
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Cable
Cable
Termination
Crimp
Crimp
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Tin
Contact Material
-
Copper
Color
-
-

Supply Chain

Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 776491-1 provided by its distributors.

CONN SOCKET 14-18AWG CRIMP GOLD / Socket Contact Gold 14-18 AWG Crimp Stamped
Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 776491-1
Connector Accessory, 0.077in Min Cable Dia, 0.155in Max Cable Dia, Contact
TE Connectivity Gold plated crimping terminal Female terminal, AMPSEAL 16series, maximum2mm², min0.75mm²
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Package Automotive
AMPSEAL 16 PCB CONNECTOR CONTACT, FEMALE, CRIMP, GOLD PLATING 14 - 18 AWG
SOC, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN
ASSY, SOCKET CONTACT (TXL WIRE
776491-1, TE CONNECTIVITY/AMP BRAND
Product Range:Ampseal 16 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:18Awg; For Use With:Ampseal 16 Series Connectors; Contact Material:Copper Alloy; Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 776491-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776491-1.