
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 776349-1 | 4,000 | 1K | |||||||||
| Onlinecomponents.com | 776349-1 | 4,000 | 1K | Bulk | ||||||||
| Verical | 776349-1 | 4,000 | 4K | |||||||||
| TME | 7763491-TEC | 4,000 | 4K | 16h | ||||||||
| Zoro | G500954534 | 1,000 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity 776349-1.
Download TE Connectivity 776349-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 776349-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 776349-1.