TE Connectivity 770986-3

Connector, Soft Shell; Socket; Mini-Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770986-3.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet134 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages1 year ago
Instruction Sheet7 pages7 years ago
Datasheet20 pages15 years ago
Datasheet12 pages15 years ago
Datasheet3 pages15 years ago

Farnell

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.47%

CAD Models

Download TE Connectivity 770986-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.392
Stock
241,944
234,363
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 770986-3 provided by its distributors.

Connector, Soft Shell; Socket; Mini-Universal MATE-N-LOK; 9.5 A; 600 VAC; Brass
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Mini-Universal MATE-N-LOK Socket Contact Gold Crimp 22-26 AWG Stamped
Standard Circular Contacts SOCKET 26-22 BULK MINI UMNL
CONNECTOR CONTACTS; CONNECTOR CONTACTS
.163 Centerline 600 V 9.5 A max.
Contact SKT Crimp ST Cable Mount 22-26AWG Bag
Contact; |Te Connectivity Amp 770986-3.
Pin & Socket Connectors PIN 22-18 AWG
CONN SOCKET 22-26AWG GOLD CRIMP
MINI UMNL SOK 26-22AWG AU LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin-Lead 26 – 22 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770986-3.