Molex 46235-5002

Contact; Female; 24-20 AWG; Micro-fit Series; W/lubricant; High Mating Cycle
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46235-5002.

Upverter

Datasheet2 pages4 years ago

Newark

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+7.12%

CAD Models

Download Molex 46235-5002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
Molex, Mini-Fit Plus Female Crimp Terminal Contact 18AWG 46018-1541
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24.
Amphenol Communications Solutions48251-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Descriptions

Descriptions of Molex 46235-5002 provided by its distributors.

CONTACT; FEMALE; 24-20 AWG; MICRO-FIT SERIES; W/LUBRICANT; HIGH MATING CYCLE
Connector Accessory, 0.073in Max Cable Dia, Contact, Copper Alloy
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ T/R
AMPMODU MOD IV 26-22 AWG Crimp Snap In Female Socket Contact
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight
Molex Crimping terminal Female terminal, 46235series
Crimp Socket Contact Copper-Zinc-Tin 20 AWG - 24 AWG
MOLEX 46235-5002 MICRO-FIT FEM. CRP LF 20-24 30AU LUBED
Crimp Terminal, Female, Gold, 24 ... 20AWG
CONN SOCKET 20-24AWG CRIMP GOLD
CONTACT, 20AWG, SOCKET, CRIMP;
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Micro-Fit 3.0 RMF 46235 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Mi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0462355002
  • 46235-5002.
  • 462355002