Descriptions of Molex 39-00-0074 provided by its distributors.
Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum0.8mm², min0.2mm²
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact
Terminal Block Tools & Accessories MiniFit Term Crp Fem Lse Bs 15Au 18-24
CONN CRIMP TERM MINI-FIT JR. FEMALE 24 TO 18 AWG BRASS GOLD PLATED, 5556 SERIES
Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Loose
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, Tin
Contact, Socket (Female), 18-24 AWG, 9A, Gold Plating, Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Contact, Socket, 18Awg, Crimp; |Molex 39-00-0074
Crimp Terminal, Female, Gold, 24AWG, 18AWG
Connector Accessory, Contact, Brass
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit