Amphenol Communications Solutions 47715-000LF

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 47715-000LF.

Inventory History

3 month trend:
-14.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions48251-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Amphenol Communications Solutions48049-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator

Descriptions

Descriptions of Amphenol Communications Solutions 47715-000LF provided by its distributors.

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Accessory, 0.036in Min Cable Dia, 0.103in Max Cable Dia, Contact, Brass
MINIPV CTW SN LP-22-26- AWG 0048 SPG | Amphenol FCI (Amphenol CS) 47715000LF
Connector Headers and PCB Receptacles 2.54¦Ìm 22-26 AWG
Contact SKTCrimp STCable Mount 22-26AWG Mini-PV™
Headers&Wire Housings CTW RECEPTACLE 22-26AWG
Contact SKT Crimp ST Cable Mount Loose Piece
L-845/722 Hex Wrench Installation Tool
CONN SOCKET 22-26AWG CRIMP TIN
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:Mini PV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:PV Wire-to-Board Connectors RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47715-000LF.
  • 47715000LF