TE Connectivity 770854-1

Rectangular Power Contact, AMPSEAL, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770854-1.

IHS

Datasheet4 pages2 years ago

Upverter

element14 APAC

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-24.62%

CAD Models

Download TE Connectivity 770854-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.661
Stock
1,251,580
628,038
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
Mount
-
Cable
Termination
Crimp
Crimp
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Contact Material
Tin
Gold
Color
-
-

Supply Chain

Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Molex Tinned crimping terminal Female terminal, Sabreseries, maximum2mm², min0.8mm²
Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)
TE Connectivity640252-1
Connector Headers and PCB Receptacles Crimp 2.03μm Lead, Tin 18-24 AWG Wire Mount 80mm H
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Headers & Wire Housings Relay & Swi Term Chain O/Detent 14-18
TE Connectivity640706-2
TE Connectivity Tin-Plated Crimp Terminal Female Contact SL-156 Series Max 0.9mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 770854-1 provided by its distributors.

Rectangular Power Contact, AMPSEAL, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
CONTACT, AMPSEAL SN/LP Terminal & Splice Type: Socket Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Terminal Transmits: 0 – 24 A (Low
Contact, Receptacle, 20-16Awg, Crimp; Product Range:Ampseal Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:20Awg; Current Rating:8Arohs Compliant: Yes |Amp Te Connectivity 770854-1.
Contact Plating = Tin / Suitable for = AMPSEAL Connector Housings / Wire Size mm2 Min. mm² = 0.5 / Packaging = Bulk / Gender = Socket / Wire Size AWG Max. AWG = 16 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 20 / Current Rating A = 17
CONTACT, AMPSEAL SN/LP Terminal Type: Socket Wire Size: 20 – 16 AWG Wire Size: .517 – 1.31 mm² Interface Plating: Tin (Sn) Primary Locking Feature: On the Terminal Socket 20 – 16 AWG .517 – 1.31 mm² Tin (Sn) | Ampseal Crimp Contacts: 1.3 Mm | Part Number: 770854-1 | Internal Number: 770854-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770854-1.