Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770743-1

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770743-1.

TE Connectivity

Instruction Sheet7 pages7 years ago
Datasheet1 page15 years ago
Technical Drawing1 page11 years ago
Instruction Sheet3 pages14 years ago
Datasheet12 pages15 years ago

JRH Electronics

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-10.26%

CAD Models

Download TE Connectivity 770743-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.278
Stock
65,574
44,747
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-19
LTD Date2024-04-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770971-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770858-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770858-1
CONNECTOR HEADER, VERTICAL, 10-POSITION, THROUGH-HOLE, MALE, MATE-N-LOK SERIES
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 770743-1 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Conn Power PIN 10 POS 4.14mm Solder ST Thru-Hole 10 Terminal 1 Port
Header,Locking Ramp Solder pad 10pin Nylon 9.5A Tin lead white Through hole mounting
Mini-Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Conn Wire to Board HDR 10Power POS 4.14mm Solder ST Thru-Hole Bag
.163 Centerline 600 V 9.5 A max.
10P MINI UMNL HDR ASSY D/R VRT
Pin & Socket Connectors .163 10CKT
No. Of Contacts:10Contacts; Product Range:mini-Universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:4.14Mm; Gender:header; Contact Gender:pin; Contact Material:brass Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770743-1.