Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770971-0

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770971-0.

IHS

Datasheet6 pages2 years ago

Newark

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-40.39%

CAD Models

Download TE Connectivity 1-770971-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770858-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770858-1
CONNECTOR HEADER, VERTICAL, 10-POSITION, THROUGH-HOLE, MALE, MATE-N-LOK SERIES
TE Connectivity770743-1
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-770971-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
10 Pos Power Connector, Wire-to-Board, 9.5A, 600V, RA, Tin
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
No. Of Contacts:10Contacts; Product Range:Mini Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.14Mm; Gender:Header; Contact Gender:Pin; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 1-770971-0.
10P MINI UMNL R/A HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770971-0 | Internal Number: 1-770971-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770971-0.