TE Connectivity 770003-3

Connector Headers/PCB Receptacles Crimp Tin-Plated 10-12 AWG Press-Fit 25.53mm × 4.45mm
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770003-3.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet6 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Technical Drawing1 page17 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+61.26%

CAD Models

Download TE Connectivity 770003-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770003-3 provided by its distributors.

Connector Headers/PCB Receptacles Crimp Tin-Plated 10-12 AWG Press-Fit 25.53mm × 4.45mm
CONTACT, PIN, 12-10AWG, CRIMP; Series:Un; CONTACT, PIN, 12-10AWG, CRIMP; Series:Universal MATE-N-LOK II; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Pin; Contact Mat; Available until stocks are exhausted
Contact, Pin, 12-10Awg, Crimp; Product Range:Universal Mate-N-Lok Ii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:10Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:12Awg Rohs Compliant: Yes |Te Connectivity Amp 405903444
UMNL II PIN PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 12 – 10 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 12 – 10 AWG | Connector Contact | Part Number: 770003-3 | Internal Number: 770003-3 | Alias Number: 405903444 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 405903444
  • 770003-3.